Abracon ASVV-4.096MHZ-N152-T

Oscillator, SMD Vcxo, 4.096MHZ, 50PPM, 5 X 7 X 1.7, 3 VDC,
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVV-4.096MHZ-N152-T.

IHS

Datasheet3 pages18 years ago

Abracon SCT

Supply Chain

Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 4MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-040-BN-TR
Oscillator XO 4MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-3953M-036-BN-TR
Oscillator XO 3.6864MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-3M6864
SMD Crystal Oscillator 3.6864MHz 3.3V 50pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASVV-4.096MHZ-N152-T provided by its distributors.

OSCILLATOR, SMD VCXO, 4.096MHZ, 50PPM, 5 X 7 X 1.7, 3 VDC,
Xtal Osc Vcxo 4.0960Mhz Cmos Ttl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVV-4.096MHZ-N152-T
VCXO Oscillators XTAL OSC VCXO 4.0960MHZ CMOS TTL
CMOS/TTL Output Clock Oscillator, 4.096MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation