Abracon ASVV-27.000MHZ-N152-T

Oscillator VCXO 27MHz ±50ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVV-27.000MHZ-N152-T.

JRH Electronics

Datasheet3 pages18 years ago

Abracon SCT

Future Electronics

Inventory History

3 month trend:
-96.91%

CAD Models

Download Abracon ASVV-27.000MHZ-N152-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components357LB3I027M0000
357 Series 27 MHz 7 x 5 mm 3.3 V ±50 ppm Voltage Controlled Crystal Oscillator
Oscillator XO 27MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 26MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 25MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components357LB3C024M5760
Controlled Oscillator 24.576MHz VCXO 6-Pin SMD T/R
CTS Components357LD3C027M0000
Controlled Oscillator 27MHz VCXO HCMOS/TTL 6-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASVV-27.000MHZ-N152-T provided by its distributors.

Oscillator VCXO 27MHz ±50ppm (Stability) 15pF CMOS/TTL 60% 3.3V 6-Pin SMD T/R
ASVV Series 27 MHz 7 x 5 mm 3.3 V ±150 ppm Voltage Controlled Oscillator
Oscillator, Voltage Controlled, CMOS / TTL, 27 MHz, SMD, 7mm x 5mm, 3.3 V
150mV~3.15V 30mA 3.135V 3.465V 15pF 27MHz 7mm*5mm*2mm
CMOS/TTL Output Clock Oscillator, 27MHz Nom
XTAL OSC VCXO 27.0000MHZ CMOS, 7x5mm, RoHS
Abracon SCT
ASVV-27.000MHZ-N152-T, ABRACON
Vcxo, 1Mhz To 200Mhz, Smd; Product Range:Asvv Series; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Frequency:27Mhz; No. Of Pins:6Pins; Operating Frequency:27Mhz; Oscillator Mounting:Smd; Supply Voltage:3.3V Rohs Compliant: Yes |Abracon ASVV-27.000MHZ-N152-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASVV-27.000MHZ-N152T
  • ASVV-27000MHZ-N152-T