Abracon ASVMB-29.4912MHZ-XY-T

Standard Clock Oscillators MEMS OSC XO 29.4912MHZ LVCMOS
$ 2.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-29.4912MHZ-XY-T.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.737
$ 1.31
$ 1.31
Stock
52,748
55,101
55,101
Authorized Distributors
6
6
6
Frequency
29.4912 MHz
29.4912 MHz
29.4912 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MEMS Oscillator, 29.4912 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Standard Clock Oscillators MEMS OSC XO 29.4912M HZ CMOS SMD
Mems Osc Xo 30.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-30.000MHZ-LY-T

Descriptions

Descriptions of Abracon ASVMB-29.4912MHZ-XY-T provided by its distributors.

Standard Clock Oscillators MEMS OSC XO 29.4912MHZ LVCMOS
Standard Clock Oscillators 29.4912MHz 1.7V to 3.3V 10ppm -40C 105C
CMOS Output Clock Oscillator, 29.4912MHz Nom
LVCMOS 3.3V 16mA 15pF ¡À10ppm 29.4912MHz 7mm*5mm*900¦Ìm
Mems Oscillator, 29.4912Mhz, Smd; Frequency:29.4912Mhz; Frequency Stability:10Ppm; Load Capacitance:15Pf; No. Of Pins:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +105°C Rohs Compliant: Yes |Abracon ASVMB-29.4912MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation