Abracon ASVMB-24.000MHZ-XY-T

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
$ 2.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-24.000MHZ-XY-T.

IHS

Datasheet4 pages15 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-29.08%

CAD Models

Download Abracon ASVMB-24.000MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.682
$ 1.72
$ 1.72
Stock
19,017
91,817
91,817
Authorized Distributors
6
6
6
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASVMB-24.000MHZ-XY-T provided by its distributors.

Oscillator MEMS 24MHz ±10ppm (Stability) 15pF 55% 1.8V/2.5V/3.3V 4-Pin QFN EP SMD T/R
MEMS Oscillator, 24 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Standard Clock Oscillators MEMS OSC XO 24.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 24MHz Nom
LVCMOS 3.3V 16mA 15pF ¡À10ppm 24MHz 7mm*5mm*900¦Ìm
Mems Oscillator, 24Mhz, Smd; Product Range:Asvmb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:24Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-24.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation