Abracon ASVMB-10.000MHZ-XY-T

MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF -40C~105C 2ns 15muA
$ 2.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMB-10.000MHZ-XY-T.

IHS

Datasheet4 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.682
$ 1.411
$ 1.411
Stock
3,379
54,654
54,654
Authorized Distributors
6
4
4
Frequency
10 MHz
10 MHz
10 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 10MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 10MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 10MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 10 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
MEMS Oscillator, 10 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
Silicon Oscillator 10MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube

Descriptions

Descriptions of Abracon ASVMB-10.000MHZ-XY-T provided by its distributors.

MEMS RoHS Compliant Standby (Power Down) Active Oscillator 15pF -40C~105C 2ns 15muA
Standard Clock Oscillators MEMS OSC XO 10.0000M HZ LVCMOS
CMOS Output Clock Oscillator, 10MHz Nom
LVCMOS 3.3V 16mA 15pF ¡À10ppm 10MHz 7mm*5mm*900¦Ìm
Mems Oscillator, 10Mhz, Smd; Product Range:Asvmb Series; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Frequency:10Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Supply Voltage Max:3.3V Rohs Compliant: Yes |Abracon ASVMB-10.000MHZ-XY-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation