Abracon ASTMLPE-25.000MHZ-EJ-E-T

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMLPE-25.000MHZ-EJ-E-T.

IHS

Datasheet13 pages7 years ago

Master Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.03
$ 1.09
Stock
7,844
7,663
Authorized Distributors
1
1
Frequency
25 MHz
25 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
7.5 mA
7.5 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
MEMS Clock Oscillator -- 25.000MHz, LVCMOS, 1.8-3.3V, 25±ppm, -40°C to 85°C, 3.2 x 2.5mm
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMLPE-25.000MHZ-EJ-E-T provided by its distributors.

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
ASTMLP Series 25 MHz ±20 ppm -20 to +70°C SMT LVCMOS MEMS Oscillator
Crystal Oscillator 25MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R
MEMS OSC XO 25.0000MHZ LVCMOS, 3.2x2.5mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 25MHz Nom
Standard Clock Oscillators 25MHZ 2.25-3.63V 20P PM -20C+70
FREQUENCY CONTROL - - ASTMLPE-25.000MHZ-EJ-E-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation