Abracon ASTMLPD-24.000MHZ-EJ-E-T

Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
$ 1.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMLPD-24.000MHZ-EJ-E-T.

IHS

Datasheet13 pages7 years ago

Master Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.285
$ 1.841
$ 1.841
Stock
20,154
2,036
2,036
Authorized Distributors
2
2
2
Frequency
24 MHz
24 MHz
24 MHz
Frequency Stability
20 ppm
20 ppm
20 ppm
Max Supply Current
7.5 mA
-
-
Operating Supply Voltage
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-07

Related Parts

Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001
24MHz MEMS (Silicon) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, N
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASTMLPD-24.000MHZ-EJ-E-T provided by its distributors.

Oscillator MEMS 24MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMLP
24 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Crystal Oscillator 24MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASTMLPD24.000MHZEJET