Abracon ASTMLPD-100.000MHZ-LJ-E-T

Mems Osc, 100Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASTMLPD-100.000MHZ-LJ-E-T
$ 1.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASTMLPD-100.000MHZ-LJ-E-T.

IHS

Datasheet13 pages10 years ago

Master Electronics

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.09
$ 1.03
Stock
7,820
8,558
Authorized Distributors
2
1
Frequency
100 MHz
100 MHz
Frequency Stability
20 ppm
20 ppm
Max Supply Current
7.5 mA
7.5 mA
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2015-06-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-05-07

Related Parts

Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R
MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1003
100 MHz XO (Standard) CMOS Oscillator 1.7V 3.6V Standby (Power Down) 4-SMD
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1001

Descriptions

Descriptions of Abracon ASTMLPD-100.000MHZ-LJ-E-T provided by its distributors.

Mems Osc, 100Mhz, Lvcmos, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon ASTMLPD-100.000MHZ-LJ-E-T
MEMS Oscillator, 100 MHz, SMD, 2.5mm x 2mm, 20 ppm, 3 V, ASTMLP
Crystal Oscillator 100MHz 2.25 to 3.63V 15pF 4-Pin SMD T/R
Standard Clock Oscillators MEMS OSC XO 100.0000 MHZ LVCMOS
MEMS OSC XO 100.0000MHZ LVCMOS, 2.5x2mm, RoHS
Abracon SCT
LVCMOS Output Clock Oscillator, 100MHz Nom
FREQUENCY CONTROL - - ASTMLPD-100.000MHZ-LJ-E-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASTMLPD100.000MHZLJET