Abracon AST3TQ53-V-40.000MHZ-5-SW

VCTCXO, 40 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 5mm x 3.2mm, AST3TQ53
$ 75.435
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ53-V-40.000MHZ-5-SW.

Master Electronics

Datasheet8 pages11 years ago
Datasheet6 pages11 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 75.435
$ 67.896
Stock
844
1,749
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
40 MHz
40 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.05 ppm
0.05 ppm
Load Capacitance
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MEMS Oscillator, 40 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
Tcxo, 40Mhz, Lvcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-T-40.000MHZ-28
Oscillator VC-TCXO 40MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS Squarewave 55% 3.3V 10-Pin SMD Bulk
Silicon Oscillator 40MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
TCXO Oscillators The factory is currently not accepting orders for this product.
MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm

Descriptions

Descriptions of Abracon AST3TQ53-V-40.000MHZ-5-SW provided by its distributors.

VCTCXO, 40 MHz, 50 ppb, Clipped Sinewave, 3.3 V, SMD, 5mm x 3.2mm, AST3TQ53
TCXO Oscillators XTAL OSC VCTCXO 40.0000MHZ SNWV
FREQUENCY CONTROL - - AST3TQ53-V-40.000MHZ-5-SW
Clipped Sine Output Oscillator, 40MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST3TQ53-V-40.000MHZ-5-SW-