Abracon AST3TQ53-T-25.000MHZ-2-C

TCXO, Oscillator, 25 MHz, 280 ppb, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, AST3TQ53
$ 27.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ53-T-25.000MHZ-2-C.

Master Electronics

Datasheet8 pages11 years ago
Datasheet6 pages11 years ago

Abracon SCT

Alternate Parts

Price @ 1000
$ 27.08
$ 20.797
Stock
12,503
19,166
Authorized Distributors
3
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
25 MHz
25 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.28 ppm
0.28 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Introduction Date2015-04-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MEMS Clock Oscillator -- 25.000000MHz, CMOS, 3.3V, 4 pad SMD, 10ppm, -40 to 105, 2.5 x 2.0mm
MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, DSC1003
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1003
ECS InternationalECS-TXO-3225-250-TR
Oscillator TCXO 25MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
SMD Programmable Crystal Oscillator 25MHz 3.3V 15pF 4-Pin SMD T/R
ECS InternationalECS-TXO-5032-250-TR
Oscillator TCXO 25MHz ±1.5ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon AST3TQ53-T-25.000MHZ-2-C provided by its distributors.

TCXO, Oscillator, 25 MHz, 280 ppb, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, AST3TQ53
TCXO Oscillators XTAL OSC TCXO 25.0000MHZ LVCMOS
CMOS Output Clock Oscillator, 25MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation