Abracon AST3TQ-V-10.000MHZ-28

Oscillator VC-TCXO 10MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
$ 16.738
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-V-10.000MHZ-28.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-8.40%

Alternate Parts

Price @ 1000
$ 16.738
$ 14.04
$ 14.04
Stock
20,641
19,240
19,240
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Max Frequency
-
-
-
Frequency
10 MHz
10 MHz
10 MHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
0.28 ppm
0.28 ppm
0.28 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Introduction Date2014-09-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
Tcxo, 10Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-T-10.000MHZ-28
ECS InternationalECS-3518-100-B-TR
Oscillator XO 10MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-CSMD T/R
ECS InternationalECS-2333-100-BN-TR
Oscillator XO 10MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
ECS InternationalECS-2033-100-AU
Oscillator XO 10MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of Abracon AST3TQ-V-10.000MHZ-28 provided by its distributors.

Oscillator VC-TCXO 10MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin SMD Bulk
Crystal RoHS Compliant Active LVCMOS Oscillator -40C~85C 7mA 0.079 2.00mm 10MHz
500mV~2.5V -150dBc/Hz(Max) @ 100KHz 3.135V 3.465V 15pF 10MHz 7mm*5mm*2mm
VCTCXO, 10 MHz, 280 ppb, LVCMOS, 3.3 V, SMD, 7mm x 5mm, AST3TQ-28
AST3TQ Series 10 MHz 3.3V 4-SMD VCTCXO LVCMOS Oscillator
TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVCMO
ABRACON FREQUENCY CONTROL - AST3TQ-V-10.000MHZ-28
LVCMOS Output Clock Oscillator, 10MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation