Abracon AST3TQ-T-25.000MHZ-28

Tcxo, 25Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-T-25.000MHZ-28
$ 16.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-T-25.000MHZ-28.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-21.39%

CAD Models

Download Abracon AST3TQ-T-25.000MHZ-28 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.18
$ 13.27
Stock
29,535
27,100
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
-
Max Frequency
-
-
Frequency
25 MHz
25 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.28 ppm
0.28 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ECS InternationalECS-3518-250-B-TR
Oscillator XO 25MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-CSMD T/R
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 10 ppm, 3.3 V, DSC1001
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 1.8V 4-Pin SMD T/R
Oscillator MEMS 25MHz ±20ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Abracon AST3TQ-T-25.000MHZ-28 provided by its distributors.

Tcxo, 25Mhz, Lvcmos, 7Mm X 5Mm Rohs Compliant: Yes |Abracon AST3TQ-T-25.000MHZ-28
TCXO Oscillators The factory is currently not accepting orders for this product.
AST3TQ-28 Series 25 MHz 7.0 x 5.0 x 1.9 mm 3.3 V ±280 ppb SMT TCXO Oscillator
Oscillator TCXO 25MHz ±0.3ppm (Tol) ±0.28ppm (Stability) 15pF LVCMOS Squarewave 55% 3.3V 10-Pin SMD T/R
TCXO Oscillators 25MHz 3.3Volt LVCMOS 0.280 ppm -40C 85C
XTAL OSC TCXO 25.0000MHZ LVCMOS, 7x5mm, RoHS
Abracon SCT
ABRACON FREQUENCY CONTROL - AST3TQ-T-25.000MHZ-28
LVCMOS Output Clock Oscillator, 25MHz Nom
3.3V ¡À280ppb 25MHz ¡À0.3ppm 7mm*5mm*2mm
振荡器, TCXO, 25MHZ, LVCMOS, 7MM X 5MM;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation