Abracon AST3TQ-10.000MHZ-1

TCXO, Oscillator, 10 MHz, 100 ppb, SMD, 7mm x 5mm, LVCMOS, 3.3 V, AST3TQ
$ 37.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AST3TQ-10.000MHZ-1.

Abracon SCT

Datasheet5 pages18 years ago
Technical Drawing1 page6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 37.81
$ 38.69
Stock
13,541
652
Authorized Distributors
5
2
Frequency
10 MHz
10 MHz
Frequency Stability
-
0.1 ppm
Max Supply Current
7 mA
7 mA
Operating Supply Voltage
-
3.3 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Abracon AST3TQ-10.000MHZ-1 provided by its distributors.

TCXO, Oscillator, 10 MHz, 100 ppb, SMD, 7mm x 5mm, LVCMOS, 3.3 V, AST3TQ
Oscillator TCXO 10MHz ±0.3ppm (Tol) ±0.1ppm (Stability) 15pF LVCMOS Squarewave 55% 3.3V 4-Pin SMD Bulk
TCXO Oscillators The factory is currently not accepting orders for this product.
ABRACON FREQUENCY CONTROL - STRATUM-LLL / TCXO - AST3TQ-10.000MHZ-1
Cut Strip / Osc Tcxo 10.00 Mhz 3.3V Smd
3.135V~3.465V ¡À100ppb 10MHz ¡À0.3ppm SMD 7mm*5mm*2mm
XTAL OSC TCXO 10.0000MHZ LVCMOS, 7x5mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST3TQ-10.00MHZ-1
  • AST3TQ10.000MHZ1
  • AST3TQ10.00MHZ1