Abracon ASPI-0315FS-680M-T2

Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 1212 T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0315FS-680M-T2.

IHS

Datasheet5 pages6 years ago

Master Electronics

Abracon SCT

Sager Electronics

Alternate Parts

Price @ 1000
$ 0.157
$ 0.083
Stock
1
17,700
Authorized Distributors
5
3
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
350 mA
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.51 Ω
3.51 Ω
Q Factor
-
-
Test Frequency
100 kHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon ASPI-0315FS-680M-T2 provided by its distributors.

Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 350mA 1212 T/R
Power Inductors - SMD FIXED IND 68UH 350MA 1.7 OHM SMD
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 1212
Ind 68.00 Uh 0.230 A 3510.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0315FS-680M-T2
Power Inductor 68uH 0.3A 1700mΩ, ASPI-0315FS , RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0315FS680MT2