Abracon ASGTX-P-25.000MHZ-1-T

Controlled Oscillator 25MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R
$ 36.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-P-25.000MHZ-1-T.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 36.94
$ 54.26
Stock
10,306
1
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
25 MHz
25 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
1 ppm
1 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of Abracon ASGTX-P-25.000MHZ-1-T provided by its distributors.

Controlled Oscillator 25MHz TCXO/VC-TCXO LVPECL 6-Pin SMD T/R
Xtal Osc Vctcxo 25.0000Mhz Lvpec/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASGTX-P-25.000MHZ-1-T
TCXO Oscillators XTAL OSC VCTCXO 25.0000MHZ LVPEC
ABRACON FREQUENCY CONTROL - ASGTX-P-25.000MHZ-1-T
LVPECL Output Clock Oscillator, 25MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation