Abracon ASGTX-P-16.384MHZ-1

Xtal Osc Vctcxo 16.3840Mhz Lvpec/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-16.384MHZ-1
$ 64.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-P-16.384MHZ-1.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 64.63
$ 36.94
Stock
1
7,594
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
16.384 MHz
16.384 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
1 ppm
1 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator TCXO/VC-TCXO 16.384MHz ±1.5ppm (Tol) ±1ppm (Stability) 15pF LVCMOS 55% 3.3V 6-Pin SMD Bulk
TCXO Oscillators The factory is currently not accepting orders for this product.
TCXO Oscillators The factory is currently not accepting orders for this product.

Descriptions

Descriptions of Abracon ASGTX-P-16.384MHZ-1 provided by its distributors.

Xtal Osc Vctcxo 16.3840Mhz Lvpec/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-16.384MHZ-1
Controlled Oscillator 16.384MHz TCXO/VC-TCXO LVPECL 6-Pin SMD Bulk
TCXO Oscillators XTAL OSC VCTCXO 16.3840MHZ LVPEC
LVPECL Output Clock Oscillator, 16.384MHz Nom
ABRACON FREQUENCY CONTROL - ASGTX-P-16.384MHZ-1

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation