Abracon ASGTX-P-122.880MHZ-2

Xtal Osc Vctcxo 122.8800Mhz Lvpe/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-122.880MHZ-2
$ 56.894
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-P-122.880MHZ-2.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 56.894
$ 36.94
Stock
1
6,675
Authorized Distributors
5
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
122.88 MHz
122.88 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ECS InternationalETXO-H33CL-125.000
125MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Descriptions

Descriptions of Abracon ASGTX-P-122.880MHZ-2 provided by its distributors.

Xtal Osc Vctcxo 122.8800Mhz Lvpe/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-122.880MHZ-2
VCTCXO, 122.88 MHz, 2 ppm, LVPECL, 3.3 V, SMD, 9mm x 7mm, ASGTX
TCXO Oscillators XTAL OSC VCTCXO 122.8800MHZ LVPE
LVPECL Output Clock Oscillator, 122.88MHz Nom
ABRACON FREQUENCY CONTROL - ASGTX-P-122.880MHZ-2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation