Abracon ASGTX-D-125.000MHZ-1

Oscillator TCXO/VC-TCXO 125MHz ±1.5ppm (Tol) ±1ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
$ 52.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-D-125.000MHZ-1.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 52.01
$ 36.94
Stock
1
10,778
Authorized Distributors
6
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6
Max Frequency
-
-
Frequency
125 MHz
125 MHz
Max Duty Cycle
55 %
55 %
Interface
-
-
Frequency Stability
1 ppm
1 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Oscillator TCXO/VC-TCXO 125MHz ±1.5ppm (Tol) ±1ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
Xtal Osc Vctcxo 120.0000Mhz Lvcm/Bulk Rohs Compliant: Yes |Abracon ASGTX-C-120.000MHZ-1
Oscillator TCXO/VC-TCXO 120MHz ±1.5ppm (Tol) ±1ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk

Descriptions

Descriptions of Abracon ASGTX-D-125.000MHZ-1 provided by its distributors.

Oscillator TCXO/VC-TCXO 125MHz ±1.5ppm (Tol) ±1ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Xtal Osc Vctcxo 125.0000Mhz Lvds/Bulk Rohs Compliant: Yes |Abracon ASGTX-D-125.000MHZ-1
VCTCXO, 125 MHz, 1 ppm, LVDS, 3.3 V, SMD, 9mm x 7mm, ASGTX
TCXO Oscillators XTAL OSC VCTCXO 125.0000MHZ LVDS
ABRACON FREQUENCY CONTROL - ASGTX-D-125.000MHZ-1
LVDS Output Clock Oscillator, 125MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation