Abracon ASGTX-D-10.000MHZ-1

Oscillator TCXO/VC-TCXO 10MHz ±1.5ppm (Tol) ±1ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
$ 55.389
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-D-10.000MHZ-1.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 55.389
$ 36.94
$ 36.94
Stock
1
9,888
9,888
Authorized Distributors
5
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Max Frequency
-
-
-
Frequency
10 MHz
10 MHz
10 MHz
Max Duty Cycle
55 %
55 %
55 %
Interface
-
-
-
Frequency Stability
1 ppm
1 ppm
1 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2020-05-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Oscillator TCXO/VC-TCXO 10MHz ±1.5ppm (Tol) ±1ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk

Descriptions

Descriptions of Abracon ASGTX-D-10.000MHZ-1 provided by its distributors.

Oscillator TCXO/VC-TCXO 10MHz ±1.5ppm (Tol) ±1ppm (Stability) LVDS 55% 3.3V 6-Pin SMD Bulk
Xtal Osc Vctcxo 10.0000Mhz Lvds/Bulk Rohs Compliant: Yes |Abracon ASGTX-D-10.000MHZ-1
VCTCXO, 10 MHz, 1 ppm, LVDS, 3.3 V, SMD, 9mm x 7mm, ASGTX
TCXO Oscillators XTAL OSC VCTCXO 10.0000MHZ LVDS
ABRACON FREQUENCY CONTROL - ASGTX-D-10.000MHZ-1
LVDS Output Clock Oscillator, 10MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation