Abracon ASGTX-C-160.000MHZ-2

Controlled Oscillator 160MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk
$ 64.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-C-160.000MHZ-2.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 64.63
$ 36.94
$ 36.94
Stock
1
8,565
8,565
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Max Frequency
-
-
-
Frequency
160 MHz
160 MHz
160 MHz
Max Duty Cycle
55 %
55 %
55 %
Interface
-
-
-
Frequency Stability
2 ppm
2 ppm
2 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Xtal Osc Vctcxo 149.8750Mhz Lvpe/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-149.875MHZ-2

Descriptions

Descriptions of Abracon ASGTX-C-160.000MHZ-2 provided by its distributors.

Controlled Oscillator 160MHz TCXO/VC-TCXO LVCMOS 6-Pin SMD Bulk
XTAL OSC VCTCXO 160.0000MHZ LVCM / Bulk RoHS Compliant: Yes
ABRACON FREQUENCY CONTROL - ASGTX-C-160.000MHZ-2
LVCMOS Output Clock Oscillator, 160MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation