Abracon ASGTX-C-156.250MHZ-2

XTAL OSC VCTCXO 156.2500MHZ LVCM / Bulk RoHS Compliant: Yes
$ 66.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASGTX-C-156.250MHZ-2.

IHS

Datasheet10 pages18 years ago

Sager Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 66.1
$ 36.94
$ 36.94
Stock
1
7,780
7,780
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Max Frequency
-
-
-
Frequency
156.25 MHz
150 MHz
150 MHz
Max Duty Cycle
55 %
55 %
55 %
Interface
-
-
-
Frequency Stability
2 ppm
1 ppm
1 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginNew Zealand
Introduction Date2014-10-17
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Xtal Osc Vctcxo 149.8750Mhz Lvpe/Bulk Rohs Compliant: Yes |Abracon ASGTX-P-149.875MHZ-2

Descriptions

Descriptions of Abracon ASGTX-C-156.250MHZ-2 provided by its distributors.

XTAL OSC VCTCXO 156.2500MHZ LVCM / Bulk RoHS Compliant: Yes
VCTCXO, 156.25 MHz, 2 ppm, LVCMOS, 3.3 V, SMD, 9mm x 7mm, ASGTX
LVCMOS Output Clock Oscillator, 156.25MHz Nom
ABRACON FREQUENCY CONTROL - ASGTX-C-156.250MHZ-2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation