Abracon ASG2-P-V-A-500.000MHZ

Oscillator, Voltage Controlled, LVPECL, 500 MHz, SMD, 2.5mm x 2mm, 3.3 V
$ 54.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG2-P-V-A-500.000MHZ.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Abracon SCT

Supply Chain

Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator, 500 MHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, LVPECL, ASG2-P
Oscillator XO 500MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
Oscillator VCXO 500MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
MicrochipDSC8122AI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8122DI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8102AI2
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASG2-P-V-A-500.000MHZ provided by its distributors.

Oscillator, Voltage Controlled, LVPECL, 500 MHz, SMD, 2.5mm x 2mm, 3.3 V
VCXO Oscillators XTAL OSC VCXO 500.00 00MHZ LVPECL
XTAL OSC VCXO 500.0000MHZ LVPECL, 2.5x2mm, RoHS
Abracon SCT
VCXO Oscillators 500MHz 3.3V 35PPM -40C to 85C
LVPECL Output Clock Oscillator, 500MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation