Abracon ASG-P-V-A-500.000MHZ

Oscillator VCXO 500MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
$ 12.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASG-P-V-A-500.000MHZ.

IHS

Datasheet5 pages14 years ago

Master Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-04-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator XO 500MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD Bulk
Oscillator, Voltage Controlled, LVPECL, 500 MHz, SMD, 2.5mm x 2mm, 3.3 V
Oscillator, 500 MHz, 50 ppm, SMD, 2.5mm x 2mm, 3.3 V, LVPECL, ASG2-P
MicrochipDSC8122AI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8122DI2
Unprog MEMS Oscillator, -40C-85C, 25ppm
MicrochipDSC8102AI2
Unprog MEMS Oscillator, -40C-85C, 25ppm

Descriptions

Descriptions of Abracon ASG-P-V-A-500.000MHZ provided by its distributors.

Oscillator VCXO 500MHz ±5ppm (Tol) ±50ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD Bulk
Xtal Osc Vcxo 500.0000Mhz Lvpecl/Bulk Rohs Compliant: Yes |Abracon ASG-P-V-A-500.000MHZ
Controlled Oscillator 500MHz VCXO LVPECL 6-Pin CSMD Bulk
VCXO Oscillators XTAL OSC VCXO 500.00 00MHZ LVPECL
XTAL OSC VCXO 500.0000MHZ LVPECL, 7x5mm, RoHS
Abracon SCT
0V~3.465V 3.135V 3.465V 500MHz 7mm*5mm*1.9mm
LVPECL Output Clock Oscillator, 500MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation