Abracon ASFLMPC-24.576MHZ-Z-T

Oscillator MEMS 24.576MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMPC-24.576MHZ-Z-T.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Master Electronics

Farnell

Abracon SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 24.576MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
CTS ComponentsCB3LV-3I-24M5760
SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R
CTS ComponentsCB3LV-3C-24M5760
SMD Crystal Oscillator 24.576MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 24.576MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
CTS Components357LB3C024M5760
Controlled Oscillator 24.576MHz VCXO 6-Pin SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of Abracon ASFLMPC-24.576MHZ-Z-T provided by its distributors.

Oscillator MEMS 24.576MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 10MHz Min, 100MHz Max, 24.576MHz Nom, CMOS
OSC, MEMS, CMOS, 24.576MHZ, 5X3.2; Frequency Nom: 24.576MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
Cmos Mems Oscillator, 24.576 Mhz, Smd; Frequency:24.576Mhz; No. Of Pins:6; Operating Temperature Range:-55°C To +125°C; Oscillator Mounting:Smd; Reel Quantity:1000; Supply Voltage:2.25V To 3.6V Rohs Compliant: Yes |Abracon ASFLMPC-24.576MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMPC-24.576MHZ-Z-T.