Abracon ASFLMPC-12.288MHZ-LR-T

Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMPC-12.288MHZ-LR-T.

IHS

Datasheet7 pages15 years ago

Master Electronics

Sager Electronics

Farnell

Abracon SCT

Supply Chain

Country of OriginThailand
Introduction Date2012-07-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 13MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3 V, DSC1101
Oscillator MEMS 13MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMPC-12.288MHZ-LR-T provided by its distributors.

Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 10MHz Min, 170MHz Max, 12.288MHz Nom, CMOS
OSC, MEMS, CMOS, 12.288MHZ, 5X3.2; Frequency Nom: 12.288MHz; Oscillator Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
Cmos Mems Oscillator, 12.288 Mhz, Smd; Frequency:12.288Mhz; No. Of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C To +85°C; Oscillator Mounting:Smd; Reel Quantity:1000 Rohs Compliant: Yes |Abracon ASFLMPC-12.288MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLMPC-12.288MHZ-LR-T.