Abracon ASEMPC-12.288MHZ-LR-T

Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-12.288MHZ-LR-T.

Sager Electronics

Datasheet6 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

IHS

Abracon SCT

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASEMPC-12.288MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 13MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 12.5MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 11.0592MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 12 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3 V, DSC1101
Oscillator MEMS 13MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMPC-12.288MHZ-LR-T provided by its distributors.

Oscillator MEMS 12.288MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 12.288 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP
CMOS Output Clock Oscillator, 10MHz Min, 170MHz Max, 12.288MHz Nom, CMOS
OSC, MEMS, CMOS, 12.288MHZ, 3.2X2.5; Frequency Nom: 12.288MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: ASEMP Series; Oscillator Output Compatibility: CMOS
Mems Oscillator, 12.288Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asemp; Frecuencia Nom.:12.288Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMPC-12.288MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMPC-12.288MHZ-LR-T.