Abracon ASFLMB-40.000MHZ-LY-T

Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-40.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-53.68%

CAD Models

Download Abracon ASFLMB-40.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.228
$ 1.228
Stock
48,988
95,032
95,032
Authorized Distributors
6
6
6
Frequency
40 MHz
40 MHz
40 MHz
Frequency Stability
10 ppm
-
-
Max Supply Current
16 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R
MEMS Oscillator, 40 MHz, SMD, 7mm x 5mm, 10 ppm, 3.3 V, ASVMB
Oscillator MEMS 44MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
MEMS OSC, LVCMOS, 40MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
MEMS Oscillator, 40 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1001
Silicon Oscillator 40MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube

Descriptions

Descriptions of Abracon ASFLMB-40.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
40MHz 1.8 V ~ 3.3 V ±10ppm 16mA MEMS Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 40MHz Nom, CMOS
Mems Osc Xo 40.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-40.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 40.0000M HZ LVCMOS
MEMS OSC XO 40.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
1.8V~3.3V ¡À10ppm 40MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation