Abracon ASFLMB-32.000MHZ-LY-T

Mems Osc Xo 32.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-32.000MHZ-LY-T
$ 2.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-32.000MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 2.567
$ 1.21
$ 1.21
Stock
28,524
61,613
61,613
Authorized Distributors
6
4
4
Frequency
32 MHz
32 MHz
32 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
16 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.6 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Nominal Supply Voltage (DC)
3.3 V
-
-

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 32MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 32MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 32MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASFLMB-32.000MHZ-LY-T provided by its distributors.

Mems Osc Xo 32.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-32.000MHZ-LY-T
Standard Clock Oscillators MEMS OSC XO 32.0000M HZ LVCMOS
LVCMOS 16mA 15pF ¡À10ppm 32MHz QFN 5mm*3.2mm*900¦Ìm
MEMS OSC XO 32.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 32MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation