Abracon ASFLMB-30.000MHZ-LR-T

Oscillator MEMS 30MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-30.000MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Alternate Parts

Price @ 1000
$ 1.658
$ 0.741
$ 0.741
Stock
26,090
90,435
90,435
Authorized Distributors
6
6
6
Frequency
30 MHz
30 MHz
30 MHz
Frequency Stability
25 ppm
25 ppm
25 ppm
Max Supply Current
15 mA
7.2 mA
7.2 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator MEMS 27MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 29.4912Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-29.4912MHZ-LR-T
Oscillator MEMS 32MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Crystal RoHS Compliant Enable/Disable Active Oscillator 30pF -10C~70C 20mA 0.056 1.42mm
3.2x2.5 Timing XO 30 MHz CMOS 3.3V 25ppm -10 to 70C
CTS Components636L5I028M63636
SMD Crystal Oscillator 28.63636MHz 3.3V 30pF 4-Pin CSMD T/R

Descriptions

Descriptions of Abracon ASFLMB-30.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 30MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 30MHz Nom, CMOS
Mems Osc Xo 30.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-30.000MHZ-LR-T
Standard Clock Oscillators MEMS OSC XO 30.0000M HZ LVCMOS
MEMS OSC XO 30.0000MHZ LVCMOS, 5x3.2mm, RoHS
Abracon SCT
ASFLMB Series 30.000Mhz Oscillator

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation