Abracon ASFLMB-3.6864MHZ-LY-T

Oscillator MEMS 3.6864MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-3.6864MHZ-LY-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

CAD Models

Download Abracon ASFLMB-3.6864MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.596
$ 1.309
Stock
9,954
49,884
Authorized Distributors
5
4
Frequency
3.6864 MHz
3.6864 MHz
Frequency Stability
10 ppm
10 ppm
Max Supply Current
16 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 3.6864MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 3.6864 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
MEMS Oscillator, 3.6864 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB

Descriptions

Descriptions of Abracon ASFLMB-3.6864MHZ-LY-T provided by its distributors.

Oscillator MEMS 3.6864MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 3.6864MH Z LVCMOS SMD
Mems Osc Xo 3.6864Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-3.6864MHZ-LY-T
MEMS OSC XO 3.6864MHZ LVCMOS SMD, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 3.6864MHz Nom

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation