Abracon ASFLMB-1.544MHZ-LR-T

Oscillator MEMS 1.544MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLMB-1.544MHZ-LR-T.

IHS

Datasheet5 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

Abracon SCT

Inventory History

3 month trend:
-6.18%

CAD Models

Download Abracon ASFLMB-1.544MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 0.74
$ 0.74
Stock
5,894
81,633
81,633
Authorized Distributors
6
6
6
Frequency
1.544 MHz
-
-
Frequency Stability
25 ppm
-
-
Max Supply Current
16 mA
-
-
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
-
-

Supply Chain

Country of OriginThailand
Introduction Date2012-03-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator MEMS 1.544MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 1.544MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
3.2x2.5 Timing XO 1.544 MHz CMOS 3.3V 25ppm -40 to 85C

Descriptions

Descriptions of Abracon ASFLMB-1.544MHZ-LR-T provided by its distributors.

Oscillator MEMS 1.544MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS OSC XO 1.5440MH Z LVCMOS SMD
Mems Osc Xo 1.5440Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-1.544MHZ-LR-T
MEMS OSC XO 1.5440MHZ LVCMOS SMD, 5x3.2mm, RoHS
Abracon SCT
CMOS Output Clock Oscillator, 1.544MHz Nom
LVCMOS 16mA 15pF ¡À25ppm 1.544MHz 5mm*3.2mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation