Abracon ASFLM1-4.000MHZ-LC-T

Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFLM1-4.000MHZ-LC-T.

Official Datasheet15 years ago

Supply Chain

Country of OriginThailand
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-2333-040-BN-TR
Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 85C 7mA 0.047 1.20mm
Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS Components625L3I004M00000
Oscillator XO 4MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
CTS Components632L3I004M00000
Clock Oscillator 4MHz 3.3V 15pF 4-Pin SMD T/R
Mems Oscillator Low Power -40C-85C 50PPM, 4 Vdfn 3.2X5.0X0.9MM Tube

Descriptions

Descriptions of Abracon ASFLM1-4.000MHZ-LC-T provided by its distributors.

Oscillator MEMS 4MHz ±50ppm (Stability) 15pF LVCMOS 55% 3V 4-Pin QFN SMD T/R
MEMS OSCILLATOR, 4MHZ, SMD; Frequency: 4MHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.3V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Frequency Tolerance: -
Standard Clock Oscillators Pure Silicon MEM's Oscillator, Plastic, HCMOS/TTL, 4.000MHZ, 50ppm -40+85C, 5 x 3.2 x 1.125, 3 Vdc, ( added 2011 January per DK request )
Mems Oscillator, 4Mhz, 5 X 3.2Mm, Cmos; Rango De Producto:Serie Asflm; Frecuencia Nom.:4Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Frecuencia:4Mhz |Abracon ASFLM1-4.000MHZ-L-C-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFLM1-4.000MHZ-L-C-T