Abracon ASFL1-8.000MHZ-EK-T

Oscillator Xo 8MHZ ±30PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-8.000MHZ-EK-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Sager Electronics

Future Electronics

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-0.86%

CAD Models

Download Abracon ASFL1-8.000MHZ-EK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-12-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Oscillator XO 7.3728MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 8MHz ±30ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-SMD T/R
SMD Crystal Oscillator 8MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN T/R
Oscillator XO 8MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 8MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS OSC, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

Descriptions

Descriptions of Abracon ASFL1-8.000MHZ-EK-T provided by its distributors.

Oscillator XO 8MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ASFL1 Series 8 MHz 5 x 3.2 mm 3.3 V ±30 ppm SMT Crystal Clock Oscillator
HCMOS/TTL Output Clock Oscillator, 8MHz Nom
CRYSTAL CLOCK OSCILLATORS 8.000Mhz ±30ppm-20~70℃SMT PBF
SMD Clock Oscillators 8MHz 3.3V
XTAL OSC XO 8.0000MHZ HCMOS TTL, 5x3.2mm, RoHS
Abracon SCT
Standard Clock Oscillators 8.0 MHZ
振荡器, 8MHZ, HCMOS/TTL, SMD, 5MM X 3.2MM;
Abracon ASFL1-8.000MHZ-EK-T 晶振
Crystal Oscillator, 8Mhz, Smd; Frequency Nom:8Mhz; Frequency Stability +/-:30Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Supply Voltage Nom:3.3V; Product Range:Asfl1 Series; Operating Temperature Min:-20°C; Frequency:8Mhz Rohs Compliant: Yes |Abracon ASFL1-8.000MHZ-EK-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-8.000MHZ-E-K-T
  • ASFL18.000MHZEKT