
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | DSC1033CI2-008.0000T | 0 | 1K | Tape & Reel | 4h | |||||||
| Worldway Electronics | DSC1033CI2-008.0000T | 19,498 | 7 | Tape & Reel | 7h | |||||||
| Esaler Electronic | DSC1033CI2-008.0000T | 1,000 | 13h | |||||||||
| AERI | DSC1033CI2-008.0000T | 9,322 | 12h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | DSC1033CI2-008.0000T | Contact | >1wk |
Download datasheets and manufacturer documentation for Microchip DSC1033CI2-008.0000T.
Download Microchip DSC1033CI2-008.0000T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip DSC1033CI2-008.0000T.