Abracon ASFL1-64.000MHZ-L-T

Oscillator Xo 64MHZ ±100PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-64.000MHZ-L-T.

Future Electronics

Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-2.93%

CAD Models

Download Abracon ASFL1-64.000MHZ-L-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator XO 60MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 66.666MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
CTS ComponentsMXO45HS-2C-66M6666
HCMOS/TTL Output Clock Oscillator, 66.6666MHz Nom

Descriptions

Descriptions of Abracon ASFL1-64.000MHZ-L-T provided by its distributors.

Oscillator XO 64MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Oscillator, 64 MHz, 100 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
HCMOS/TTL Output Clock Oscillator, 64MHz Nom
Xtal Osc Xo 64.0000Mhz Hcmos Ttl/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFL1-64.000MHZ-L-T
Standard Clock Oscillators 64.000 MHZ 3.3V 100PPM
XTAL OSC XO 64.0000MHZ HCMOS TTL, 5x3.2mm, RoHS
Abracon SCT
3.3V ¡À100ppm 64MHz 5mm*3.2mm*1.3mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL1-64.000MHZ-L--T