Abracon ASE-60.000MHZ-E-T

Oscillator XO 60MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASE-60.000MHZ-E-T.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Electro Sonic

Abracon SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Oscillator XO 60MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 60MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 64MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
ECS InternationalECS-100AX-640
TH Crystal Oscillator 64MHz 4-Pin DIP
ECS InternationalECS-2100A-640
5V ¡À100ppm 64MHz DIP-8 13.2mm*13.2mm*5.4mm

Descriptions

Descriptions of Abracon ASE-60.000MHZ-E-T provided by its distributors.

Oscillator XO 60MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
ASE Series 60 MHz 3.2 x 2.5 mm 3.3 V ±100 ppm SMT Crystal Clock Oscillator
Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C
CMOS Output Clock Oscillator, 60MHz Nom
XTAL OSC XO 60.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Oscillator, 60Mhz, smd; Product Range:Ase Series; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Frequency:60Mhz; Load Capacitance:15Pf; No. Of Pins:4Pins; Oscillator Mounting:Smd; Resonantor Case/Package:Smd Rohs Compliant: Yes |Abracon ASE-60.000MHZ-ET

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE-60.000MHZ-ET