Abracon ASFL1-40.000MHZ-EC-T

Oscillator Xo 40MHZ ±50PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-40.000MHZ-EC-T.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Abracon SCT

DigiKey

Inventory History

3 month trend:
-5.87%

CAD Models

Download Abracon ASFL1-40.000MHZ-EC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-3I-40M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 40MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3C-40M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 40MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsCB3LV-3I-39M2385
Oscillator XO 39.2385MHz ±50ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Silicon Oscillator 40MHz 3.3V 15pF 4-Pin QFN T/R
Oscillator MEMS 36MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R

Descriptions

Descriptions of Abracon ASFL1-40.000MHZ-EC-T provided by its distributors.

Oscillator XO 40MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 45mA 0.051 1.30mm
Oscillator, 40 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1
Crystal Oscillator, 40Mhz, Smd; Frequency:40Mhz; Supply Voltage:2.97V To 3.63V; Operating Temperature Range:-20°C To +70°C; Load Capacitance:15Pf; Oscillator Mounting:Smd; No. Of Pins:4; Leaded Process Compatible:Yes Rohs Compliant: Yes |Abracon ASFL1-40.000MHZ-EC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation