Abracon ASFL1-33.000MHZ-EK-T

Oscillator Xo 33MHZ ±30PPM 15PF Hcmos/ttl 60% 3.3V 4-PIN SMD T/r
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASFL1-33.000MHZ-EK-T.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Future Electronics

Sager Electronics

Electro Sonic

Abracon SCT

Inventory History

3 month trend:
-20.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 30MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 32MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-5I-30M0000
SMD Crystal Oscillator 30MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 32.768MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
Oscillator MEMS 32MHz ±25ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD T/R
MEMS Oscillator, 33.3333 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3 V, DSC1101

Descriptions

Descriptions of Abracon ASFL1-33.000MHZ-EK-T provided by its distributors.

Oscillator XO 33MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
OSCILLATOR, CERAMIC, HCMOS/TTL, 33.000MHZ, 30PPM, 5 X 3.2 X 1.6, 3 VDC
Oscillator, 33 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series
CRYSTAL OSCILLATOR, 33MHZ, SMD; Frequency:33MHz; Supply Voltage:2.97V to 3.63V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:SMD; No. of Pins:4; Crystal Terminals:Surface Mount (SMD, SMT)
Crystal Oscillator, 33Mhz, Smd; Crystal Terminals:Surface Mount (Smd, Smt); Frequency:33Mhz; Leaded Process Compatible:Yes; Load Capacitance:15Pf; Load Capacitance:50Pf; Mounting Type:Surface Mount; No. Of Pins:4; Oscillator Type:Xo Rohs Compliant: Yes |Abracon ASFL1-33.000MHZ-EK-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFL133.000MHZEKT