
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-12071-1-ND | 998 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ASCO-20.000MHZ-EK-T3 | 0 | 12h | |||||||||
| Newark | ASCO-20.000MHZ-EK-T3 | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASCO-20.000MHZ-EK-T3 | 0 | 250 | Bulk | ||||||||
| Avnet | ASCO-20.000MHZ-EK-T3 | 0 | 3K | 13h |
Download datasheets and manufacturer documentation for Abracon ASCO-20.000MHZ-EK-T3.
Download Abracon ASCO-20.000MHZ-EK-T3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Abracon ASCO-20.000MHZ-EK-T3 provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASCO-20.000MHZ-EK-T3.