Abracon ASEMPC-50.000MHZ-Z-T

Oscillator MEMS 50MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-50.000MHZ-Z-T.

Sager Electronics

Datasheet7 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages15 years ago
Datasheet7 pages15 years ago

JRH Electronics

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-13.60%

CAD Models

Download Abracon ASEMPC-50.000MHZ-Z-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3 V, DSC1121
ECS InternationalECS-3963-500-BN-TR
Oscillator XO 50MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 6-Pin QFN EP SMD T/R
Oscillator MEMS 50MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator XO 50MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS ComponentsCB3LV-3I-50M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 50MHz Nom, GREEN, CERAMIC PACKAGE-4

Descriptions

Descriptions of Abracon ASEMPC-50.000MHZ-Z-T provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
MEMS Oscillator, 50 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMP
50 MHz XO (Standard) CMOS Oscillator 2.25V 3.6V Enable/Disable 6-SMD, No Lead
OSC, MEMS, CMOS, 50.000MHZ, 3.2X2.5; Frequency Nom: 50MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
Mems Oscillator, 50Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asemp; Frecuencia Nom.:50Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:50Mhz |Abracon ASEMPC-50.000MHZ-Z-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMPC-50.000MHZ-Z-T.
  • ASEMPC-50.000MHZ-ZT.