Abracon ASEMPC-48.000MHZ-LR-T

Oscillator MEMS 48MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
$ 1.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMPC-48.000MHZ-LR-T.

IHS

Datasheet6 pages15 years ago

Sager Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 48MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R
CTS ComponentsCB3LV-5I-48M0000
SMD Crystal Oscillator 48MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMPC-48.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 48MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 6-Pin QFN SMD T/R
ASEMP Series 48 MHz 3.2 x 2.5 mm 2.25 V to 3.6 V ±25 ppm SMT Clock Oscillator
CMOS Output Clock Oscillator, 10MHz Min, 170MHz Max, 48MHz Nom, CMOS
Standard Clock Oscillators MEMS OSC XO 48.0000MHZ CMOS SMD
CMOS 2.25V 3.6V 35mA ¡À25ppm 48MHz QFN 3.2mm*2.5mm*900¦Ìm
MEMS OSC XO 48.0000MHZ CMOS SMD / 48 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
OSC, MEMS, CMOS, 48.000MHZ, 3.2X2.5
OSC, MEMS, CMOS, 48.000MHZ, 3.2X2.5; Frequency Nom: 48MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: -; Oscillator Output Compatibility: CMOS; Operating Tem
Mems Oscillator, 48Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asemp; Frecuencia Nom.:48Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Frecuencia:48Mhz |Abracon ASEMPC-48.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMPC-48.000MHZ-LR-T.