Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TA-48.000MBD-T

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-48.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-48.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 50MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
ASV Series 48 MHz 7 x 5.08 mm 3.3 V ±20 ppm SMT Crystal Clock Oscillator
Oscillator XO 50MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator XO 48MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC TA-48.000MBD-T provided by its distributors.

Oscillator MEMS 48MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 48MHz Nom
MEMS OSCILLATOR, 48MHZ, 7 X 5MM, CMOS
MEMS OSC XO 48.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 48MHz, SMD; Frequency:48MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 48Mhz, 7 X 5Mm, Cmos; Frequency Nom:48Mhz; Oscillator Case:Smd, 7Mm X 5Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:3.3V; Product Range:Ta Series; Oscillator Output Compatibility:Cmos; Frequency:48Mhz Rohs Compliant: Yes |Txc TA-48.000MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY