Abracon ASEMDC1-L-R

MEMS Configurable Oscillator, CMOS, 24 MHz to 125 MHz, 25 ppm, SMD, ASEMDC Series
$ 4.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMDC1-L-R.

Abracon SCT

Datasheet4 pages15 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-5I-27M0000
SMD Crystal Oscillator 27MHz 3.3V 50pF 4-Pin CSMD T/R
Oscillator XO 27MHz ±25ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators 27.000MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 25MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 29.4912MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN EP SMD T/R

Descriptions

Descriptions of Abracon ASEMDC1-L-R provided by its distributors.

MEMS Configurable Oscillator, CMOS, 24 MHz to 125 MHz, 25 ppm, SMD, ASEMDC Series
Programmable Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN
OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5; Configurable Frequency Min: 24MHz; Configurable Frequency Max: 125MHz; Frequency Stability + / -: 25ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Product Range: -; Operating Temperature Min: -4
Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos; Rango De Producto:Serie Asemdc; Frecuencia Configurable Mín.:24Mhz; Frecuencia Configurable Máx.:125Mhz; Estabilidad De Frecuencia +/-:25Ppm; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEMDC1-LR
OSC, MEMS, CMOS, 10-170MHZ, 3.2X2.5; Frequency Range:10MHz to 170MHz; Frequency Stability:± 25ppm; Supply Voltage:2.25V to 3.6V; Oscillator Mounting:SMD; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Crystal Case Type:3.2mm x 2.5mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMDC1-LR
  • ASEMDC1-LR.
  • ASEMDC1LR