Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TXC TA-27.000MBD-T

Oscillator MEMS 27MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-27.000MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TA-27.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Standard Clock Oscillators 27.000MHz 3.3V 25ppm -40C to 85C
Oscillator MEMS 27MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
Oscillator XO 27MHz ±30ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin Metal DIP Thru-Hole
Oscillator XO 24.576MHz ±30ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin DIP Module Thru-Hole
TH Crystal Oscillator 25MHz 3.3V 15pF 4-Pin Metal DIP

Descriptions

Descriptions of TXC TA-27.000MBD-T provided by its distributors.

Oscillator MEMS 27MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 27MHz Nom
MEMS OSCILLATOR, 27MHZ, 7 X 5MM, CMOS
MEMS OSC XO 27.0000MHZ CMOS SMD
OSCILLATOR, MEMS, CMOS, 27MHz, SMD; Frequency:27MHz; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:15pF; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; No. of Pins:4
Mems Oscillator, 27Mhz, 7 X 5Mm, Cmos; Frequency Nom:27Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:27Mhz Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY