Abracon ASEMB-ADAPTER-KIT

ASEMB Series 1000 Hz 3.2 x 2.5 mm ±25 ppm SMT Pure Silicon Clock Oscillator
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-ADAPTER-KIT.

Farnell

Datasheet2 pages15 years ago

Future Electronics

Sager Electronics

Related Parts

ASFLMB 4 Pin 5 x 3.2 mm Adapter 50 Blank Oscillators at ±25 ppm -40 to 85 °C
MEMS Oscillator Adapter Kit
KIT, SOCKET ADAPTER, ASFLMPLP; SVHC:No SVHC (18-Jun-2012); No. of Pins:6
MicrochipDSC8001DI1
Unprog MEMS Oscillator, -40C-85C, 50ppm
MicrochipDSC8001AI1
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 50ppm
MicrochipDSC8001CI1
Oscillator, Programmable, 1 MHz to 150 MHz, 50 ppm, 3.3 V, CMOS, SMD, 3.2mm x 2.5mm

Descriptions

Descriptions of Abracon ASEMB-ADAPTER-KIT provided by its distributors.

ASEMB Series 1000 Hz 3.2 x 2.5 mm ±25 ppm SMT Pure Silicon Clock Oscillator
Standard Clock Oscillators Kit includes 4 pin 3.2x2.5mm socket adapter & 50 blank 3.2X2.5mm ASEMB Oscillators at 25ppm/-40 to +85 C
SOCKET ADAPTER KIT; Kit Contents:4 pin 3; SOCKET ADAPTER KIT; Kit Contents:4 pin 3.2x2.5mm Socket Adapter and 50 Unprogrammed ASEMB Oscillators; Frequency Stability:25ppm; No. of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Oscillator Mounting:SMD

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMB- ADAPTER-KIT