Microchip DSC8001DI1

Unprog MEMS Oscillator, -40C-85C, 50ppm
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSC8001DI1.

Newchip Electronics Limited

Datasheet8 pages13 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Microchip DSC8001DI1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyThailand
Country of FabricationSingapore, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipDSC8001AI1
Unprog Mems Oscillator, -40C-85C, 50Ppm; |Microchip Technology DSC8001AI1
MicrochipDSC8001CI1
Unprog Mems Oscillator, -40C-85C, 50Ppm; |Microchip Technology DSC8001CI1
MicrochipDSC8002CC1
Oscillator MEMS 1MHz to 150MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Tube
Oscillator XO 150MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
Crystal Oscillator 156.25MHz 1.6V to 3.6V 15pF 4-Pin SMD T/R
Standard Clock Oscillators MEMS OSC XO 155.5200 MHZ LVPECL

Descriptions

Descriptions of Microchip DSC8001DI1 provided by its distributors.

Unprog MEMS Oscillator, -40C-85C, 50ppm
CMOS 1.7V 3.6V 12.2mA 15pF 1MHz~150MHz QFN-4 SMD mount 2.5mm*2mm*900μm
Oscillator MEMS 1MHz to 150MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Unprog Mems Oscillator, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip Technology DSC8001DI1
Unprogrammed Oscillator| 50ppm| -40 to 85C; CDFN2520-04L pkg
CRYSTAL OSCILLATOR CLOCK CMOS OUTPUT
MEMS OSC PROG XO CMOS 1.8V-3.3V
MEMS OSC PROG BLANK 1MHZ-150MHZ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC8001DI1-PROGRAMMABLE