Abracon ASEMB-8.000MHZ-LY-T

Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-8.000MHZ-LY-T.

Upverter

Datasheet5 pages15 years ago

IHS

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+2.75%

CAD Models

Download Abracon ASEMB-8.000MHZ-LY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 2.28
$ 2.28
Stock
117,727
113,237
113,237
Authorized Distributors
6
6
6
Frequency
8 MHz
8 MHz
8 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
15 mA
15 mA
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R

Descriptions

Descriptions of Abracon ASEMB-8.000MHZ-LY-T provided by its distributors.

Oscillator MEMS 8MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
ASEMB Series 8 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 8MHz Nom, CMOS
MEMS OSC XO 8.0000MHZ CMOS SMD, 3.2x2.5mm, RoHS
Abracon SCT
Standard Clock Oscillators 8.00 MHZ CMOS SMD
MEMS OSC, 8MHZ, 3.2 X 2.5MM, LVCMOS; Frequency Nom:8MHz; Oscillator Case:SMD, 3.2mm x 2.5mm; Frequency Stability + / -:10ppm; Supply Voltage Nom:3.3V; Product Range:ASEMB Series; Oscillator Output Compatibility:LVCMOS; Operating RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMB-8.000MHZ-LY-T.