Abracon ASEMB-18.432MHZ-XY-T

Oscillator MEMS 1.8432MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
$ 2.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEMB-18.432MHZ-XY-T.

Future Electronics

Datasheet5 pages15 years ago

IHS

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASEMB-18.432MHZ-XY-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.348
$ 1.246
$ 1.246
Stock
9,556
67,595
67,595
Authorized Distributors
6
6
6
Frequency
1.8432 MHz
18.432 MHz
18.432 MHz
Frequency Stability
10 ppm
10 ppm
10 ppm
Max Supply Current
15 mA
6.3 mA
6.3 mA
Operating Supply Voltage
3.3 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Oscillator MEMS 18.432MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 18.432MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Mems Osc Xo 18.4320Mhz Lvcmos - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-18.432MHZ-LY-T
MEMS OSC, LVCMOS, 1.8432MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm
Silicon Oscillator 1.8432MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
MEMS OSC, LVCMOS, 1.8432MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Descriptions

Descriptions of Abracon ASEMB-18.432MHZ-XY-T provided by its distributors.

Oscillator MEMS 1.8432MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
MEMS Oscillator, 18.432 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB
Mems Osc Xo 1.8432Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-1.8432MHZ-XY-T
Standard Clock Oscillators MEMS OSC XO 1.8432MHZ CMOS SMD
CMOS Output Clock Oscillator, 1.8432MHz Nom, CMOS
1.8V~3.3V ¡À10ppm 18.432MHz ¡À0.001% 3.2mm*2.5mm*900¦Ìm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASEMB-1.8432MHZ-XY-T