
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 535-11743-1-ND | 569 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | ASEMB-11.0592MHZ-LC-T | 0 | 13h | |||||||||
| Newark | ASEMB-11.0592MHZ-LC-T | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | ASEMB-11.0592MHZ-LC-T | 0 | 250 | Bulk | ||||||||
| Avnet | ASEMB-11.0592MHZ-LC-T | 0 | 1K | 14h |
Download datasheets and manufacturer documentation for Abracon ASEMB-11.0592MHZ-LC-T.
Download Abracon ASEMB-11.0592MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Abracon ASEMB-11.0592MHZ-LC-T provided by its distributors.
Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:
Download datasheets and manufacturer documentation for Abracon ASEMB-11.0592MHZ-LC-T.