Abracon ASEM1-29.4912MHZ-LC-T

MEMS Oscillator, 29.4912 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
$ 1.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASEM1-29.4912MHZ-LC-T.

IHS

Datasheet3 pages18 years ago

Sager Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-4.46%

CAD Models

Download Abracon ASEM1-29.4912MHZ-LC-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 29.4912MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator XO 29.4912MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
ECS InternationalECS-3963-270-BN-TR
Oscillator XO 27MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R
CTS Components625L3I030M00000
SMD Crystal Oscillator 30MHz 3.3V 15pF 4-Pin CSMD T/R
ECS InternationalECS-2333-270-BN-TR
2333 Series 27 MHz 3.3 V ±50 ppm -40°C to 85°C SMT Subminiature Clock Oscillator

Descriptions

Descriptions of Abracon ASEM1-29.4912MHZ-LC-T provided by its distributors.

MEMS Oscillator, 29.4912 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM
MEMS OSCILLATOR, 29.4912MHZ, SMD; Frequency: 29.4912MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Load Capacitance: 15pF; Oscillator Mounting: SMD; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; No. of Pins: 4
Mems Oscillator, 29.4912Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Asem; Frecuencia Nom.:29.4912Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Abracon ASEM1-29.4912MHZ-LC-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation